Greenlee , 10 Piece Punch and Die Tool, ISO 16, ISO 20, ISO 25, ISO 32, ISO 40, Circular, Hand Operation

RS Stock No.: 388-6368Brand: GreenleeManufacturers Part No.: 50366920
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Number of Pieces

10

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm

Hole Shape

Circular

Hole Size

ISO 16, ISO 20, ISO 25, ISO 32, ISO 40

Operation

Hand

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm

Stock information temporarily unavailable.

BD 273.224

BD 273.224 Each (Exc. Vat)

BD 300.546

BD 300.546 Each (inc. VAT)

Greenlee , 10 Piece Punch and Die Tool, ISO 16, ISO 20, ISO 25, ISO 32, ISO 40, Circular, Hand Operation

BD 273.224

BD 273.224 Each (Exc. Vat)

BD 300.546

BD 300.546 Each (inc. VAT)

Greenlee , 10 Piece Punch and Die Tool, ISO 16, ISO 20, ISO 25, ISO 32, ISO 40, Circular, Hand Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pieces

10

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm

Hole Shape

Circular

Hole Size

ISO 16, ISO 20, ISO 25, ISO 32, ISO 40

Operation

Hand

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm