Greenlee Draw Stud With 19 X 105mm Draw Stud

RS Stock No.: 479-7196Brand: GreenleeManufacturers Part No.: 52085691
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Set Contents

19 X 105mm Draw Stud

Application

Punch Mild Steel, Aluminium, Fibreglass and Plastic up to 3 mm

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm

Stock information temporarily unavailable.

BD 32.192

BD 32.192 Each (Exc. Vat)

BD 35.411

BD 35.411 Each (inc. VAT)

Greenlee Draw Stud With 19 X 105mm Draw Stud

BD 32.192

BD 32.192 Each (Exc. Vat)

BD 35.411

BD 35.411 Each (inc. VAT)

Greenlee Draw Stud With 19 X 105mm Draw Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Contents

19 X 105mm Draw Stud

Application

Punch Mild Steel, Aluminium, Fibreglass and Plastic up to 3 mm

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm