Greenwich Instruments 256kbit 70ns NVRAM, 28-Pin, GR3281-7
Technical Document
Specifications
Memory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Pin Count
28
Dimensions
37 x 18 x 7.3mm
Length
37mm
Width
18mm
Height
7.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-20 °C
Number of Words
32K
Number of Bits per Word
8bit
Country of Origin
United Kingdom
Product details
Static RAM, Greenwich Instruments
SRAM (Static Random Access Memory)
BD 43.281
BD 43.281 Each (Exc. Vat)
BD 47.609
BD 47.609 Each (inc. VAT)
Standard
1
BD 43.281
BD 43.281 Each (Exc. Vat)
BD 47.609
BD 47.609 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 43.281 |
5 - 9 | BD 35.721 |
10 - 24 | BD 34.114 |
25+ | BD 33.369 |
Technical Document
Specifications
Memory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Pin Count
28
Dimensions
37 x 18 x 7.3mm
Length
37mm
Width
18mm
Height
7.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-20 °C
Number of Words
32K
Number of Bits per Word
8bit
Country of Origin
United Kingdom
Product details