Greenwood CV2GIP Unity CV2GIP Round Ceiling Mounted, Wall Mounted Extractor Fan, Ventilation, 23L/s, 38.5dB,
Technical Document
Specifications
Brand
GreenwoodFan Type
Wall
Function
Ventilation
Air Flow
23L/s
Noise Level
38.5dB
Mounting
Ceiling Mounted, Wall Mounted
Face Diameter
100mm
Duct Size
100mm
Supply Voltage
230 V ac
Special Features
Humidistat, Timer
Configuration
Round
Series
Unity CV2GIP
Country of Origin
China
BD 77.231
BD 77.231 Each (Exc. Vat)
BD 84.954
BD 84.954 Each (inc. VAT)
1
BD 77.231
BD 77.231 Each (Exc. Vat)
BD 84.954
BD 84.954 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GreenwoodFan Type
Wall
Function
Ventilation
Air Flow
23L/s
Noise Level
38.5dB
Mounting
Ceiling Mounted, Wall Mounted
Face Diameter
100mm
Duct Size
100mm
Supply Voltage
230 V ac
Special Features
Humidistat, Timer
Configuration
Round
Series
Unity CV2GIP
Country of Origin
China