Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gripple HF02-5M

RS Stock No.: 491-5063Brand: GrippleManufacturers Part No.: HF02-5M
brand-logo
View all in Rope

Technical Document

Specifications

Brand

Gripple

Length

5m

Safe Working Load

11 to 45 kg

Included Components

Fastener, Pre-formed Loop

Material

Steel

Finish

Galvanised

Safe Working Load Maximum

45kg

Safe Working Load Minimum

11kg

Country of Origin

United Kingdom

Product details

Loop Fixing Kits

Designed for suspending fixed loads such as air conditioning components and electrical and mechanical services parts in accordance with BSRIA code of practice COP22/2002 - wire rope suspension systems. Each rope comprises a pre-formed loop for attachment, and a fastener for height adjustment.

Can be installed with wire ropes vertical or at an angle to the suspended object
Galvanised high tensile steel wire rope
Safety key provided for unlocking and adjustment of fasteners
Safe Working Load gives a minimum 5-to-1 safety factor when ropes are used vertically, and applies to all sizes

Approvals

APAVE, TUV, UL, SMACNA, RADCO and DW144

You may be interested in
Gripple HF02-3M
BD 4.562Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 51.112

BD 51.112 1 Pack of 10 (Exc. Vat)

BD 56.223

BD 56.223 1 Pack of 10 (inc. VAT)

Gripple HF02-5M

BD 51.112

BD 51.112 1 Pack of 10 (Exc. Vat)

BD 56.223

BD 56.223 1 Pack of 10 (inc. VAT)

Gripple HF02-5M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gripple HF02-3M
BD 4.562Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Gripple

Length

5m

Safe Working Load

11 to 45 kg

Included Components

Fastener, Pre-formed Loop

Material

Steel

Finish

Galvanised

Safe Working Load Maximum

45kg

Safe Working Load Minimum

11kg

Country of Origin

United Kingdom

Product details

Loop Fixing Kits

Designed for suspending fixed loads such as air conditioning components and electrical and mechanical services parts in accordance with BSRIA code of practice COP22/2002 - wire rope suspension systems. Each rope comprises a pre-formed loop for attachment, and a fastener for height adjustment.

Can be installed with wire ropes vertical or at an angle to the suspended object
Galvanised high tensile steel wire rope
Safety key provided for unlocking and adjustment of fasteners
Safe Working Load gives a minimum 5-to-1 safety factor when ropes are used vertically, and applies to all sizes

Approvals

APAVE, TUV, UL, SMACNA, RADCO and DW144

You may be interested in
Gripple HF02-3M
BD 4.562Each (In a Pack of 10) (Exc. Vat)