GT Line GT Line Waterproof Watertight Case With Wheels, 18.66 x 16.34 x 5.87in

RS Stock No.: 285-7767Brand: GT LineManufacturers Part No.: 4412.BDistrelec Article No.: 18040849
View all in Transit Cases

Technical Document

Specifications

Brand

GT Line

Internal Height

125 mm

Internal Width

445 mm

Series

GT Line

Internal Depth

345mm

Internal Dimensions

17.52 x 13.58 x 4.92in

External Dimensions

18.66 x 16.34 x 5.87in

Watertight or Waterproof

Yes

Wheels

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

BD 132.314

BD 132.314 Each (Exc. Vat)

BD 145.545

BD 145.545 Each (inc. VAT)

GT Line GT Line Waterproof Watertight Case With Wheels, 18.66 x 16.34 x 5.87in

BD 132.314

BD 132.314 Each (Exc. Vat)

BD 145.545

BD 145.545 Each (inc. VAT)

GT Line GT Line Waterproof Watertight Case With Wheels, 18.66 x 16.34 x 5.87in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GT Line

Internal Height

125 mm

Internal Width

445 mm

Series

GT Line

Internal Depth

345mm

Internal Dimensions

17.52 x 13.58 x 4.92in

External Dimensions

18.66 x 16.34 x 5.87in

Watertight or Waterproof

Yes

Wheels

Yes

Country of Origin

Italy