Technical Document
Specifications
Brand
GT LineTool Storage Type
Tool Trolley
Material
Plastic
Number of Drawers
4
Wheeled
Yes
Length
581mm
Width
381mm
Height
455mm
Dimensions
581 x 381 x 455mm
Weight
14.1kg
Country of Origin
Italy
Product details
AI1.KT01 Tool Chest
The AI1.KT01 is an all in one tool trolley engineered for professionals that carry a range of hand tools, power tools and spare components. Suitable for technicians involved in maintenance and repair. The robust case made from copolymer polypropylene. The case is resistant against harsh weather conditions, high and low temperature, chemical corrosion, shock and airport handling. The tool chest features two side handles, an extractable trolley handle and four robust and silent wheels for easy transportation.
The upper compartment has its own lid and features a removable tray for storing hand tools. Underneath the tray is a recessed area which contains 5 small boxes, which can be removed to store a laptop. The lower compartment, protected by a collapsible front door, can accommodate 3 to 8 removable drawers of variable height. All drawers are provided with a self-restrain stop to prevent them from falling out.
A central single key lock, and a metal reinforced padlock hole, grants the possibility to secure completely all compartments with one single key.
2 side handles
Telescopic handle
4 robust and silent self-oiling wheels
Unique "stop-in-open-position" drawers system
Removable tray in the upper compartment
5 small component boxes
Central lock with key
I.D. removable label
Various padlockable points
Label for content identification
2 jam free top lid latches with easy opening mechanism
2 front main door latches
Stackable
BD 398.370
BD 398.370 Each (Exc. Vat)
BD 438.207
BD 438.207 Each (inc. VAT)
1
BD 398.370
BD 398.370 Each (Exc. Vat)
BD 438.207
BD 438.207 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GT LineTool Storage Type
Tool Trolley
Material
Plastic
Number of Drawers
4
Wheeled
Yes
Length
581mm
Width
381mm
Height
455mm
Dimensions
581 x 381 x 455mm
Weight
14.1kg
Country of Origin
Italy
Product details
AI1.KT01 Tool Chest
The AI1.KT01 is an all in one tool trolley engineered for professionals that carry a range of hand tools, power tools and spare components. Suitable for technicians involved in maintenance and repair. The robust case made from copolymer polypropylene. The case is resistant against harsh weather conditions, high and low temperature, chemical corrosion, shock and airport handling. The tool chest features two side handles, an extractable trolley handle and four robust and silent wheels for easy transportation.
The upper compartment has its own lid and features a removable tray for storing hand tools. Underneath the tray is a recessed area which contains 5 small boxes, which can be removed to store a laptop. The lower compartment, protected by a collapsible front door, can accommodate 3 to 8 removable drawers of variable height. All drawers are provided with a self-restrain stop to prevent them from falling out.
A central single key lock, and a metal reinforced padlock hole, grants the possibility to secure completely all compartments with one single key.
2 side handles
Telescopic handle
4 robust and silent self-oiling wheels
Unique "stop-in-open-position" drawers system
Removable tray in the upper compartment
5 small component boxes
Central lock with key
I.D. removable label
Various padlockable points
Label for content identification
2 jam free top lid latches with easy opening mechanism
2 front main door latches
Stackable