Technical Document
Specifications
Brand
GT LineMaterial
Plastic
Box Type
Tool Case
Length
465mm
Width
352mm
Height
255mm
Dimensions
465 x 352 x 255mm
Wheels
2 Wheels
Lock Type
Key
Colour
Black
Weight
6.6kg
Country of Origin
Italy
BD 256.916
BD 256.916 Each (Exc. Vat)
BD 282.608
BD 282.608 Each (inc. VAT)
1
BD 256.916
BD 256.916 Each (Exc. Vat)
BD 282.608
BD 282.608 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GT LineMaterial
Plastic
Box Type
Tool Case
Length
465mm
Width
352mm
Height
255mm
Dimensions
465 x 352 x 255mm
Wheels
2 Wheels
Lock Type
Key
Colour
Black
Weight
6.6kg
Country of Origin
Italy