GT Line Plastic Tool Case, 445 x 345 x 190mm

RS Stock No.: 136-6425Brand: GT LineManufacturers Part No.: GT53-26PTS
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

445mm

Width

345mm

Height

190mm

Dimensions

445 x 345 x 190mm

Lock Type

Padlock

Weight

6.5kg

Country of Origin

Italy

Product details

Waterproof Tool Case GT

Waterproof polypropylene tool case featuring trolley wheels and telescopic handles for easy travelling. These tool cases are available in variety of internal layouts which all contain a document wallet and 2 tool pallets for easy access and storage. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for use in harsh environments.

Features and Benefits

• Trolley and telescopic pull handle
• IP67 waterproof and airtight
• Interstackable
• Corrosion, sand and dustproof
• Shockproof and Crushproof
• Available in different sizes and capacity
• Ergonomic handle, rubber coated grip
• Jam free latches with user-friendly opening mechanism
• Corrosion proof metal hinges with lid stay features
• Manual pressure release valve (Art. PURGEVALVE.B)
• Sealing O-Ring (Art. NEOSEAL + item nr.)

Stock information temporarily unavailable.

BD 372.696

BD 372.696 Each (Exc. Vat)

BD 409.966

BD 409.966 Each (inc. VAT)

GT Line Plastic Tool Case, 445 x 345 x 190mm

BD 372.696

BD 372.696 Each (Exc. Vat)

BD 409.966

BD 409.966 Each (inc. VAT)

GT Line Plastic Tool Case, 445 x 345 x 190mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

445mm

Width

345mm

Height

190mm

Dimensions

445 x 345 x 190mm

Lock Type

Padlock

Weight

6.5kg

Country of Origin

Italy

Product details

Waterproof Tool Case GT

Waterproof polypropylene tool case featuring trolley wheels and telescopic handles for easy travelling. These tool cases are available in variety of internal layouts which all contain a document wallet and 2 tool pallets for easy access and storage. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for use in harsh environments.

Features and Benefits

• Trolley and telescopic pull handle
• IP67 waterproof and airtight
• Interstackable
• Corrosion, sand and dustproof
• Shockproof and Crushproof
• Available in different sizes and capacity
• Ergonomic handle, rubber coated grip
• Jam free latches with user-friendly opening mechanism
• Corrosion proof metal hinges with lid stay features
• Manual pressure release valve (Art. PURGEVALVE.B)
• Sealing O-Ring (Art. NEOSEAL + item nr.)