GT Line Aluminium Tool Case, 462 x 345 x 180mm

RS Stock No.: 326-5799Brand: GT LineManufacturers Part No.: R7TOP
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

GT Line

Material

Aluminium

Box Type

Tool Case

Length

462mm

Width

345mm

Height

180mm

Dimensions

462 x 345 x 180mm

Lock Type

Combination

Country of Origin

Italy

Product details

Deep Tool Case

Elegant aluminium shell / extruded aluminium frame
Chromed ABS soft grip handle
Steel lockable catches with combination pad
3 metal hinges and security spring pawl lid stays
Document wallet and 2 tool boards with elastic straps
Large base tray that can accept power drills
2 small component boxes
Dimensions: 474 x 355 x 150mm

You may be interested in
Stock information temporarily unavailable.

BD 317.262

BD 317.262 Each (Exc. Vat)

BD 348.988

BD 348.988 Each (inc. VAT)

GT Line Aluminium Tool Case, 462 x 345 x 180mm

BD 317.262

BD 317.262 Each (Exc. Vat)

BD 348.988

BD 348.988 Each (inc. VAT)

GT Line Aluminium Tool Case, 462 x 345 x 180mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GT Line

Material

Aluminium

Box Type

Tool Case

Length

462mm

Width

345mm

Height

180mm

Dimensions

462 x 345 x 180mm

Lock Type

Combination

Country of Origin

Italy

Product details

Deep Tool Case

Elegant aluminium shell / extruded aluminium frame
Chromed ABS soft grip handle
Steel lockable catches with combination pad
3 metal hinges and security spring pawl lid stays
Document wallet and 2 tool boards with elastic straps
Large base tray that can accept power drills
2 small component boxes
Dimensions: 474 x 355 x 150mm

You may be interested in