Technical Document
Specifications
Brand
GT LineMaterial
Aluminium
Box Type
Tool Case
Length
453mm
Width
190mm
Height
332mm
Dimensions
453 x 190 x 332mm
Lock Type
Key
Weight
4.0kg
Country of Origin
Romania
You may be interested in
GT Line ABS Tool CaseBrand: GT Line
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
BD 148.770
BD 148.770 Each (Exc. Vat)
BD 163.647
BD 163.647 Each (inc. VAT)
GT Line Aluminium Tool Case, 453 x 190 x 332mm
1
BD 148.770
BD 148.770 Each (Exc. Vat)
BD 163.647
BD 163.647 Each (inc. VAT)
GT Line Aluminium Tool Case, 453 x 190 x 332mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
GT Line ABS Tool CaseBrand: GT Line
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
GT LineMaterial
Aluminium
Box Type
Tool Case
Length
453mm
Width
190mm
Height
332mm
Dimensions
453 x 190 x 332mm
Lock Type
Key
Weight
4.0kg
Country of Origin
Romania
You may be interested in
GT Line ABS Tool CaseBrand: GT Line
P.O.A.Each (Exc. Vat)