Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GTG Engineering Alfa Pipe & Thread Sealant Tape for Electrical Insulation, Jointing 1 m Bag

RS Stock No.: 461-884Brand: GTG EngineeringManufacturers Part No.: 2C1-19-22B
View all in Pipe Sealants

Technical Document

Specifications

Application

Electrical Insulation, Jointing

Colour

Black

Maximum Operating Temperature

+260°C

Minimum Operating Temperature

-90°C

Package Size

1 m

Product Form

Tape

Trade Name

ALFA

Package Type

Bag

Tensile Strength

>1200psi

Operating Temperature Range

-90 → +260 °C

Hardness

Shore 55 - 65

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GTG Engineering Alfa Pipe & Thread Sealant Tape for Electrical Insulation, Jointing 1 m Bag

P.O.A.

GTG Engineering Alfa Pipe & Thread Sealant Tape for Electrical Insulation, Jointing 1 m Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Application

Electrical Insulation, Jointing

Colour

Black

Maximum Operating Temperature

+260°C

Minimum Operating Temperature

-90°C

Package Size

1 m

Product Form

Tape

Trade Name

ALFA

Package Type

Bag

Tensile Strength

>1200psi

Operating Temperature Range

-90 → +260 °C

Hardness

Shore 55 - 65

Country of Origin

United States

You may be interested in