Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GUIDE GLOVES GUIDE 314 Grey Glass Fibre, HPPE, Polyurethane Mechanical Protection Work Gloves, Size 10, Polyurethane

RS Stock No.: 276-359Brand: GUIDE GLOVESManufacturers Part No.: GUIDE 314 10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Mechanical Protection

Glove Material

Glass Fibre, HPPE, Polyurethane

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

6Pairs

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

Range

GUIDE 314

Country of Origin

China

Stock information temporarily unavailable.

BD 11.302

BD 11.302 Each (Exc. Vat)

BD 12.432

BD 12.432 Each (inc. VAT)

GUIDE GLOVES GUIDE 314 Grey Glass Fibre, HPPE, Polyurethane Mechanical Protection Work Gloves, Size 10, Polyurethane

BD 11.302

BD 11.302 Each (Exc. Vat)

BD 12.432

BD 12.432 Each (inc. VAT)

GUIDE GLOVES GUIDE 314 Grey Glass Fibre, HPPE, Polyurethane Mechanical Protection Work Gloves, Size 10, Polyurethane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Mechanical Protection

Glove Material

Glass Fibre, HPPE, Polyurethane

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

6Pairs

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

Range

GUIDE 314

Country of Origin

China