Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GUIDE GLOVES GUIDE 372 Protective Sleeve

RS Stock No.: 276-284Brand: GUIDE GLOVESManufacturers Part No.: GUIDE 372 M
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Glove Size

M

Primary Glove Application

Cut Resistant

Glove Material

Elastane, Glass Fibre, HPPE, Polyester

Reusable/Disposable

Reusable

Main Colour of Glove

Black, Grey

Length

42cm

Number of Gloves

6Pairs

Colour

Black, Grey

Primary Application

Cut Resistant

Size

M

Range

GUIDE 372

Country of Origin

China

Stock information temporarily unavailable.

BD 31.498

BD 31.498 1 Pack of 1 (Exc. Vat)

BD 34.648

BD 34.648 1 Pack of 1 (inc. VAT)

GUIDE GLOVES GUIDE 372 Protective Sleeve

BD 31.498

BD 31.498 1 Pack of 1 (Exc. Vat)

BD 34.648

BD 34.648 1 Pack of 1 (inc. VAT)

GUIDE GLOVES GUIDE 372 Protective Sleeve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

M

Primary Glove Application

Cut Resistant

Glove Material

Elastane, Glass Fibre, HPPE, Polyester

Reusable/Disposable

Reusable

Main Colour of Glove

Black, Grey

Length

42cm

Number of Gloves

6Pairs

Colour

Black, Grey

Primary Application

Cut Resistant

Size

M

Range

GUIDE 372

Country of Origin

China