GUIDE GLOVES GUIDE 8010 Black Anti-Vibration Work Gloves, Size 10

RS Stock No.: 144-767Brand: GUIDE GLOVESManufacturers Part No.: Guide 8010 Taille 10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Number of Gloves

3Pairs

Range

GUIDE 8010

Country of Origin

Pakistan

Stock information temporarily unavailable.

BD 83.072

BD 83.072 Each (Exc. Vat)

BD 91.379

BD 91.379 Each (inc. VAT)

GUIDE GLOVES GUIDE 8010 Black Anti-Vibration Work Gloves, Size 10

BD 83.072

BD 83.072 Each (Exc. Vat)

BD 91.379

BD 91.379 Each (inc. VAT)

GUIDE GLOVES GUIDE 8010 Black Anti-Vibration Work Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Anti-Vibration

Main Colour of Glove

Black

Number of Gloves

3Pairs

Range

GUIDE 8010

Country of Origin

Pakistan