Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Guitel Hervieu Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel

RS Stock No.: 618-8049Brand: Guitel HervieuManufacturers Part No.: 155311420
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

80kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

134mm

Wheel Width

32mm

Rotation

Braked Swivel

Tyre Material

Rubber

Housing Material

Chrome Plated Steel

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Hub Material

PP

Country of Origin

France

Product details

Silent thermoplastic rubber castors

These silent rubber castors are easy to move and aesthetically pleasing.

Features and Benefits

• Silent and easy to push and pull which reduces the risk of injury and disorders to the individual using the product
• Attractively designed
• Easily accessible steel brake pedal
• Non-marking thermoplastic rubber tyre fitted

You may be interested in
Stock information temporarily unavailable.

BD 14.054

BD 14.054 Each (Exc. Vat)

BD 15.459

BD 15.459 Each (inc. VAT)

Guitel Hervieu Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel

BD 14.054

BD 14.054 Each (Exc. Vat)

BD 15.459

BD 15.459 Each (inc. VAT)

Guitel Hervieu Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.054
5 - 9BD 13.792
10+BD 13.734
You may be interested in

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

80kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

134mm

Wheel Width

32mm

Rotation

Braked Swivel

Tyre Material

Rubber

Housing Material

Chrome Plated Steel

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Hub Material

PP

Country of Origin

France

Product details

Silent thermoplastic rubber castors

These silent rubber castors are easy to move and aesthetically pleasing.

Features and Benefits

• Silent and easy to push and pull which reduces the risk of injury and disorders to the individual using the product
• Attractively designed
• Easily accessible steel brake pedal
• Non-marking thermoplastic rubber tyre fitted

You may be interested in