Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 50mm Wheel

RS Stock No.: 270-2528Brand: Guitel HervieuManufacturers Part No.: 21031410
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

50mm

Load Capacity

60kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

73mm

Wheel Width

18mm

Rotation

Swivel

Tyre Material

PP

Housing Material

Zinc Plated Steel

Number of Fixing Holes

1

Fixing Hole Size

10.5mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Product details

Castors with double wheels

Plastex or polychoc castors with double wheels that create a differential when pivoting. Pivot on two crown bearings.
Smooth bore and riveted shaft.
These small-diameter castors can withstand a light load.
Applications: devices for institutions, advertising displays and furniture.

You may be interested in
Stock information temporarily unavailable.

BD 6.968

BD 6.968 Each (Exc. Vat)

BD 7.665

BD 7.665 Each (inc. VAT)

Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 50mm Wheel

BD 6.968

BD 6.968 Each (Exc. Vat)

BD 7.665

BD 7.665 Each (inc. VAT)

Guitel Hervieu Swivel Castor Wheel, 60kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.968
5 - 9BD 6.836
10+BD 6.798
You may be interested in

Technical Document

Specifications

Wheel Diameter

50mm

Load Capacity

60kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

73mm

Wheel Width

18mm

Rotation

Swivel

Tyre Material

PP

Housing Material

Zinc Plated Steel

Number of Fixing Holes

1

Fixing Hole Size

10.5mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Product details

Castors with double wheels

Plastex or polychoc castors with double wheels that create a differential when pivoting. Pivot on two crown bearings.
Smooth bore and riveted shaft.
These small-diameter castors can withstand a light load.
Applications: devices for institutions, advertising displays and furniture.

You may be interested in