Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Guitel Hervieu Stem Fitting 958232

RS Stock No.: 253-6472Brand: Guitel HervieuManufacturers Part No.: 958232
brand-logo
View all in Castor Fittings

Technical Document

Specifications

Structural Element Type

Expansion Plug

Fits Square Tube Profile

20 to 22mm

Material

Steel

Colour

Grey

Product Family

Point M

Series

Point M

Country of Origin

France

Product details

Expandable metal sockets for tubes

Expandable metal sockets for round or square tubes.
Made from hinged parts whose shape adapts to the inner walls of the tube.
Tightening of the screws on two opposing metal cones exerts pressure inside the tube. The serrated shape of thesupport faces on the tube and the top cover of the castor prevent accidental loosening.
Applications: castors with an eyelet of 12 mm, institutional castors, etc.
Minimum thickness of tube required: 1.5 mm.

Castors - Accessories

Stock information temporarily unavailable.

BD 10.200

BD 5.100 Each (In a Pack of 2) (Exc. Vat)

BD 11.220

BD 5.610 Each (In a Pack of 2) (inc. VAT)

Guitel Hervieu Stem Fitting 958232

BD 10.200

BD 5.100 Each (In a Pack of 2) (Exc. Vat)

BD 11.220

BD 5.610 Each (In a Pack of 2) (inc. VAT)

Guitel Hervieu Stem Fitting 958232
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Structural Element Type

Expansion Plug

Fits Square Tube Profile

20 to 22mm

Material

Steel

Colour

Grey

Product Family

Point M

Series

Point M

Country of Origin

France

Product details

Expandable metal sockets for tubes

Expandable metal sockets for round or square tubes.
Made from hinged parts whose shape adapts to the inner walls of the tube.
Tightening of the screws on two opposing metal cones exerts pressure inside the tube. The serrated shape of thesupport faces on the tube and the top cover of the castor prevent accidental loosening.
Applications: castors with an eyelet of 12 mm, institutional castors, etc.
Minimum thickness of tube required: 1.5 mm.

Castors - Accessories