Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Guitel Hervieu Rubber Trolley Wheel, 250kg

RS Stock No.: 438-7806Brand: Guitel Hervieu
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

25mm

Tyre Type

Solid

Load Capacity

250kg

Tyre Material

Rubber

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Bore Length

51mm

Product details

Black Solid Rubber Tyred Wheel, Centaure Series

Solid rubber ’Cushion’ effect tyres
Zinc plated steel riveted centres

You may be interested in
Stock information temporarily unavailable.

BD 15.120

BD 15.120 Each (Exc. Vat)

BD 16.632

BD 16.632 Each (inc. VAT)

Guitel Hervieu Rubber Trolley Wheel, 250kg

BD 15.120

BD 15.120 Each (Exc. Vat)

BD 16.632

BD 16.632 Each (inc. VAT)

Guitel Hervieu Rubber Trolley Wheel, 250kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.120
5 - 9BD 14.931
10+BD 14.889
You may be interested in

Technical Document

Specifications

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

25mm

Tyre Type

Solid

Load Capacity

250kg

Tyre Material

Rubber

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Bore Length

51mm

Product details

Black Solid Rubber Tyred Wheel, Centaure Series

Solid rubber ’Cushion’ effect tyres
Zinc plated steel riveted centres

You may be interested in