Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Guitel Hervieu Rubber Tyred Wheel, 175kg

RS Stock No.: 438-7777Brand: Guitel
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

160mm

Wheel Width

40mm

Bore Diameter

25.4mm

Tyre Type

Solid

Load Capacity

175kg

Tyre Material

Rubber

Hub Material

Steel

Hub Bearing Type

Plain Bore

Bore Length

51mm

Product details

Black Solid Rubber Tyred Wheel, Centaure Series

Solid rubber ’Cushion’ effect tyres
Zinc plated steel riveted centres

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Rubber Tyred Wheel, 175kg

P.O.A.

Guitel Hervieu Rubber Tyred Wheel, 175kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

160mm

Wheel Width

40mm

Bore Diameter

25.4mm

Tyre Type

Solid

Load Capacity

175kg

Tyre Material

Rubber

Hub Material

Steel

Hub Bearing Type

Plain Bore

Bore Length

51mm

Product details

Black Solid Rubber Tyred Wheel, Centaure Series

Solid rubber ’Cushion’ effect tyres
Zinc plated steel riveted centres

You may be interested in