Technical Document
Specifications
Brand
GUYARDMaterial
PA
Material Properties
Abrasion Resistant, Cut Resistant
Reusable/Disposable
Reusable
Length
150mm
Colour
Brown/White
Primary Application
Cut Resistant
Size
10
Range
1547/150
Country of Origin
India
BD 112.822
BD 112.822 Each (Exc. Vat)
BD 124.104
BD 124.104 Each (inc. VAT)
1
BD 112.822
BD 112.822 Each (Exc. Vat)
BD 124.104
BD 124.104 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GUYARDMaterial
PA
Material Properties
Abrasion Resistant, Cut Resistant
Reusable/Disposable
Reusable
Length
150mm
Colour
Brown/White
Primary Application
Cut Resistant
Size
10
Range
1547/150
Country of Origin
India