Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GUYARD BOA CUT PATCH Grey Lycra, Polyethylene, Polyester Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear

RS Stock No.: 196-655Brand: GUYARDManufacturers Part No.: BOACUTPATCH10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

GUYARD

Glove Size

10

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Lycra, Polyethylene, Polyester

Main Colour of Glove

Grey

Number of Gloves

10Pairs

Glove Coating

Polyurethane

Range

BOA CUT PATCH

Country of Origin

China

Stock information temporarily unavailable.

BD 45.930

BD 45.930 Each (Exc. Vat)

BD 50.523

BD 50.523 Each (inc. VAT)

GUYARD BOA CUT PATCH Grey Lycra, Polyethylene, Polyester Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear

BD 45.930

BD 45.930 Each (Exc. Vat)

BD 50.523

BD 50.523 Each (inc. VAT)

GUYARD BOA CUT PATCH Grey Lycra, Polyethylene, Polyester Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GUYARD

Glove Size

10

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Lycra, Polyethylene, Polyester

Main Colour of Glove

Grey

Number of Gloves

10Pairs

Glove Coating

Polyurethane

Range

BOA CUT PATCH

Country of Origin

China