GUYARD BOA CUT PATCH Grey Lycra, Polyethylene, Polyester Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear

RS Stock No.: 196-657Brand: GUYARDManufacturers Part No.: BOACUTPATCH11
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

GUYARD

Glove Size

11

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Lycra, Polyethylene, Polyester

Main Colour of Glove

Grey

Number of Gloves

10Pairs

Glove Coating

Polyurethane

Range

BOA CUT PATCH

Country of Origin

China

Stock information temporarily unavailable.

BD 46.084

BD 46.084 Each (Exc. Vat)

BD 50.692

BD 50.692 Each (inc. VAT)

GUYARD BOA CUT PATCH Grey Lycra, Polyethylene, Polyester Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear

BD 46.084

BD 46.084 Each (Exc. Vat)

BD 50.692

BD 50.692 Each (inc. VAT)

GUYARD BOA CUT PATCH Grey Lycra, Polyethylene, Polyester Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GUYARD

Glove Size

11

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Lycra, Polyethylene, Polyester

Main Colour of Glove

Grey

Number of Gloves

10Pairs

Glove Coating

Polyurethane

Range

BOA CUT PATCH

Country of Origin

China