Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GUYARD FULL NIC CUT 3 Black HPPE, Lycra, Polyamide Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear

RS Stock No.: 196-674Brand: GUYARDManufacturers Part No.: FULLNITCUT3 08
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

GUYARD

Glove Size

8

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

HPPE, Lycra, Polyamide

Main Colour of Glove

Black

Number of Gloves

10Pairs

Glove Coating

Nitrile

Range

FULL NIC CUT 3

Country of Origin

China

Stock information temporarily unavailable.

BD 44.021

BD 44.021 Each (Exc. Vat)

BD 48.423

BD 48.423 Each (inc. VAT)

GUYARD FULL NIC CUT 3 Black HPPE, Lycra, Polyamide Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear

BD 44.021

BD 44.021 Each (Exc. Vat)

BD 48.423

BD 48.423 Each (inc. VAT)

GUYARD FULL NIC CUT 3 Black HPPE, Lycra, Polyamide Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GUYARD

Glove Size

8

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

HPPE, Lycra, Polyamide

Main Colour of Glove

Black

Number of Gloves

10Pairs

Glove Coating

Nitrile

Range

FULL NIC CUT 3

Country of Origin

China