Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GW Instek GPP Series Bench Power Supply, 0 → 30V, 5A, 3-Output, 385W

RS Stock No.: 284-4180Brand: GW InstekManufacturers Part No.: 01PP306040GSDistrelec Article No.: 30239645
View all in Bench Power Supplies

Technical Document

Specifications

Series

GPP

Model Number

GPP-3060

Number of Outputs

3

Supply Voltage

100 → 240V

Output Voltage

0 → 30V

Output Current

5 And 6A

Power Rating

385W

Bench Power Supply Type

Triple Output DC Power Supply

Distrelec Product Id

30239645

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 735.105

BD 735.105 Each (Exc. Vat)

BD 808.615

BD 808.615 Each (inc. VAT)

GW Instek GPP Series Bench Power Supply, 0 → 30V, 5A, 3-Output, 385W

BD 735.105

BD 735.105 Each (Exc. Vat)

BD 808.615

BD 808.615 Each (inc. VAT)

GW Instek GPP Series Bench Power Supply, 0 → 30V, 5A, 3-Output, 385W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

GPP

Model Number

GPP-3060

Number of Outputs

3

Supply Voltage

100 → 240V

Output Voltage

0 → 30V

Output Current

5 And 6A

Power Rating

385W

Bench Power Supply Type

Triple Output DC Power Supply

Distrelec Product Id

30239645

Country of Origin

China

You may be interested in