GW Instek GPM-8310 DC Power Analyzer, 1-Phase, 20A Max, 600V Max

RS Stock No.: 284-4478Brand: GW InstekManufacturers Part No.: GPM-8310Distrelec Article No.: 30180647
View all in Power Quality Analysers

Technical Document

Specifications

Absolute Maximum Current Measurement

20A

Absolute Maximum Power Measurement

300W

Number of Phases

1

Maximum Voltage

600V

Best Voltage Measurement Accuracy

0.05 %

Model Number p

GPM-8310

Model Number (p)

GPM-8310

Distrelec Product Id

30180647

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 1,036.316

BD 1,036.316 Each (Exc. Vat)

BD 1,139.948

BD 1,139.948 Each (inc. VAT)

GW Instek GPM-8310 DC Power Analyzer, 1-Phase, 20A Max, 600V Max

BD 1,036.316

BD 1,036.316 Each (Exc. Vat)

BD 1,139.948

BD 1,139.948 Each (inc. VAT)

GW Instek GPM-8310 DC Power Analyzer, 1-Phase, 20A Max, 600V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Absolute Maximum Current Measurement

20A

Absolute Maximum Power Measurement

300W

Number of Phases

1

Maximum Voltage

600V

Best Voltage Measurement Accuracy

0.05 %

Model Number p

GPM-8310

Model Number (p)

GPM-8310

Distrelec Product Id

30180647

Country of Origin

Taiwan, Province Of China

You may be interested in