GW Instek PSW Series Series Bench Power Supply, 160V, 7.2A, 1-Output, 360W
RS Stock No.: 284-4835Brand: GW InstekManufacturers Part No.: PSW 160-7.2Distrelec Article No.: 11031093
Technical Document
Specifications
Brand
GW InstekSeries
PSW Series
Model Number
PSW 160-7.2
Number of Outputs
1
Output Voltage
160V
Supply Voltage
85 → 265V
Output Current
7.2A
Power Rating
360W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 1,032.328
BD 1,032.328 Each (Exc. Vat)
BD 1,135.561
BD 1,135.561 Each (inc. VAT)
GW Instek PSW Series Series Bench Power Supply, 160V, 7.2A, 1-Output, 360W
1
BD 1,032.328
BD 1,032.328 Each (Exc. Vat)
BD 1,135.561
BD 1,135.561 Each (inc. VAT)
GW Instek PSW Series Series Bench Power Supply, 160V, 7.2A, 1-Output, 360W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GW InstekSeries
PSW Series
Model Number
PSW 160-7.2
Number of Outputs
1
Output Voltage
160V
Supply Voltage
85 → 265V
Output Current
7.2A
Power Rating
360W
Country of Origin
Taiwan, Province Of China