Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GW Instek SFG-1003 Function Generator, 0.1Hz Min, 3MHz Max

RS Stock No.: 283-6594Brand: GW InstekManufacturers Part No.: SFG-1003Distrelec Article No.: 30088396
View all in Function Generators

Technical Document

Specifications

Maximum Frequency Range Sinewave

3MHz

Maximum Frequency Range (Sinewave)

3MHz

Number of Channels

1

Series

SFG-1000 Series

Minimum Frequency Range Sinewave

0.1Hz

Minimum Frequency Range (Sinewave)

0.1Hz

Digital Frequency

Yes

Model Number

SFG-1003

Distrelec Product Id

30088396

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 116.818

BD 116.818 Each (Exc. Vat)

BD 128.500

BD 128.500 Each (inc. VAT)

GW Instek SFG-1003 Function Generator, 0.1Hz Min, 3MHz Max

BD 116.818

BD 116.818 Each (Exc. Vat)

BD 128.500

BD 128.500 Each (inc. VAT)

GW Instek SFG-1003 Function Generator, 0.1Hz Min, 3MHz Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Frequency Range Sinewave

3MHz

Maximum Frequency Range (Sinewave)

3MHz

Number of Channels

1

Series

SFG-1000 Series

Minimum Frequency Range Sinewave

0.1Hz

Minimum Frequency Range (Sinewave)

0.1Hz

Digital Frequency

Yes

Model Number

SFG-1003

Distrelec Product Id

30088396

Country of Origin

China

You may be interested in