Habia H-WZT Series Blue 0.05 mm² Hook Up Wire, 30 AWG, 100m, ETFE Insulation, H-WZT 3001 BLUE

RS Stock No.: 283-7480Brand: HabiaManufacturers Part No.: H-WZT 3001 BLUEDistrelec Article No.: 15550359
View all in Hook Up Wire

Technical Document

Specifications

Brand

Habia

Cross Sectional Area

0.05 mm²

Sheath Colour

Blue

American Wire Gauge

30 AWG

Cable Shape

Round

Length

100m

Insulation material

ETFE

Series

H-WZT

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

BD 21.450

BD 0.214 Each (Exc. Vat)

BD 23.595

BD 0.235 Each (inc. VAT)

Habia H-WZT Series Blue 0.05 mm² Hook Up Wire, 30 AWG, 100m, ETFE Insulation, H-WZT 3001 BLUE

BD 21.450

BD 0.214 Each (Exc. Vat)

BD 23.595

BD 0.235 Each (inc. VAT)

Habia H-WZT Series Blue 0.05 mm² Hook Up Wire, 30 AWG, 100m, ETFE Insulation, H-WZT 3001 BLUE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Habia

Cross Sectional Area

0.05 mm²

Sheath Colour

Blue

American Wire Gauge

30 AWG

Cable Shape

Round

Length

100m

Insulation material

ETFE

Series

H-WZT

Country of Origin

Sweden

You may be interested in