Technical Document
Specifications
Brand
HagerCurrent Rating
20A
Number of Poles
1P+N
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Series
ADF
Tripping Characteristics
Type F
Country of Origin
France
BD 154.660
BD 154.660 Each (Exc. Vat)
BD 170.126
BD 170.126 Each (inc. VAT)
Hager RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type F
1
BD 154.660
BD 154.660 Each (Exc. Vat)
BD 170.126
BD 170.126 Each (inc. VAT)
Hager RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCurrent Rating
20A
Number of Poles
1P+N
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Series
ADF
Tripping Characteristics
Type F
Country of Origin
France