Technical Document
Specifications
Brand
HagerCurrent Rating
16A
Number of Poles
1
Trip Sensitivity
30mA
Tripping Characteristics
Type A-HI
Series
ADH7
Country of Origin
France
Stock information temporarily unavailable.
BD 118.015
BD 118.015 Each (Exc. Vat)
BD 129.816
BD 129.816 Each (inc. VAT)
Hager RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type A-HI
1
BD 118.015
BD 118.015 Each (Exc. Vat)
BD 129.816
BD 129.816 Each (inc. VAT)
Hager RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type A-HI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerCurrent Rating
16A
Number of Poles
1
Trip Sensitivity
30mA
Tripping Characteristics
Type A-HI
Series
ADH7
Country of Origin
France