Technical Document
Specifications
Brand
HagerCurrent Rating
20A
Number of Poles
3P+N
Circuit Breaker Type
RCBO
Trip Sensitivity
300mA
Series
AFC
Tripping Characteristics
Type AC
Country of Origin
Poland
BD 207.202
BD 207.202 Each (Exc. Vat)
BD 227.922
BD 227.922 Each (inc. VAT)
Hager RCBO, 20A Current Rating, 3P+N Poles, 300mA Trip Sensitivity, Type AC
1
BD 207.202
BD 207.202 Each (Exc. Vat)
BD 227.922
BD 227.922 Each (inc. VAT)
Hager RCBO, 20A Current Rating, 3P+N Poles, 300mA Trip Sensitivity, Type AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCurrent Rating
20A
Number of Poles
3P+N
Circuit Breaker Type
RCBO
Trip Sensitivity
300mA
Series
AFC
Tripping Characteristics
Type AC
Country of Origin
Poland
