Technical Document
Specifications
Brand
HagerCircuit Breaker Type
RCD
Current Rating
63A
Number of Poles
3
Range
Hager
Trip Sensitivity
30mA
Tripping Characteristics
Type F
Voltage Rating
500V
Series
BDF
Country of Origin
Poland
BD 397.771
BD 397.771 Each (Exc. Vat)
BD 437.548
BD 437.548 Each (inc. VAT)
Hager BDF RCD, 63A, 3 Pole, 30mA, Type F, 500V
1
BD 397.771
BD 397.771 Each (Exc. Vat)
BD 437.548
BD 437.548 Each (inc. VAT)
Hager BDF RCD, 63A, 3 Pole, 30mA, Type F, 500V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCircuit Breaker Type
RCD
Current Rating
63A
Number of Poles
3
Range
Hager
Trip Sensitivity
30mA
Tripping Characteristics
Type F
Voltage Rating
500V
Series
BDF
Country of Origin
Poland
