Technical Document
Specifications
Brand
HagerTrunking Accessory Type
External Angle
Material
Plastic
Width
170 mm
Height
68mm
Dimensions
65x170mm
Series
BRP/BRAP
Country of Origin
Germany
Stock information temporarily unavailable.
BD 55.363
BD 55.363 Each (Exc. Vat)
BD 60.899
BD 60.899 Each (inc. VAT)
Hager Plastic Cable Trunking Corner Box, 65x170mm, BRP/BRAP
1
BD 55.363
BD 55.363 Each (Exc. Vat)
BD 60.899
BD 60.899 Each (inc. VAT)
Hager Plastic Cable Trunking Corner Box, 65x170mm, BRP/BRAP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerTrunking Accessory Type
External Angle
Material
Plastic
Width
170 mm
Height
68mm
Dimensions
65x170mm
Series
BRP/BRAP
Country of Origin
Germany