Hager System M Pro ESC Contactor, 230 V ac Coil, 2-Pole, 25 A, 2.2 VA, 2NO, 400 V ac

RS Stock No.: 144-4900Brand: HagerManufacturers Part No.: ESC225S
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Hager

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Series

ESC

Power Rating

2.2 VA

Range

System M Pro

Normal State Configuration

2NO

Terminal Type

Screw

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Hager Contactors

The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.
The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.

Features and Benefits

• Contactor without manual control
• Modular design
• 24 V or 230 V coil
• 25 A to 63 A contact rating
• Screw connection
• DIN Rail mountable
• RoHS compliant

Standards

Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).

Stock information temporarily unavailable.

BD 47.586

BD 47.586 Each (Exc. Vat)

BD 52.345

BD 52.345 Each (inc. VAT)

Hager System M Pro ESC Contactor, 230 V ac Coil, 2-Pole, 25 A, 2.2 VA, 2NO, 400 V ac

BD 47.586

BD 47.586 Each (Exc. Vat)

BD 52.345

BD 52.345 Each (inc. VAT)

Hager System M Pro ESC Contactor, 230 V ac Coil, 2-Pole, 25 A, 2.2 VA, 2NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Coil Voltage

230 V ac

Number of Poles

2

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Series

ESC

Power Rating

2.2 VA

Range

System M Pro

Normal State Configuration

2NO

Terminal Type

Screw

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Hager Contactors

The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.
The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.

Features and Benefits

• Contactor without manual control
• Modular design
• 24 V or 230 V coil
• 25 A to 63 A contact rating
• Screw connection
• DIN Rail mountable
• RoHS compliant

Standards

Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).