Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hager System M Pro ESC Contactor, 230 V ac Coil, 3-Pole, 63 A, 3NO, 400 V ac

RS Stock No.: 144-4906Brand: HagerManufacturers Part No.: ESC363
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Hager

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

63 A

Series

ESC

Range

System M Pro

Normal State Configuration

3NO

Terminal Type

Screw

Maximum Operating Temperature

+50°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

Hager Contactors

The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.
The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.

Features and Benefits

• Contactor without manual control
• Modular design
• 24 V or 230 V coil
• 25 A to 63 A contact rating
• Screw connection
• DIN Rail mountable
• RoHS compliant

Standards

Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).

You may be interested in
Stock information temporarily unavailable.

BD 126.551

BD 126.551 Each (Exc. Vat)

BD 139.206

BD 139.206 Each (inc. VAT)

Hager System M Pro ESC Contactor, 230 V ac Coil, 3-Pole, 63 A, 3NO, 400 V ac

BD 126.551

BD 126.551 Each (Exc. Vat)

BD 139.206

BD 139.206 Each (inc. VAT)

Hager System M Pro ESC Contactor, 230 V ac Coil, 3-Pole, 63 A, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hager

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

63 A

Series

ESC

Range

System M Pro

Normal State Configuration

3NO

Terminal Type

Screw

Maximum Operating Temperature

+50°C

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

Hager Contactors

The Hager ESC / ESD contactors are designed to control heating circuits, lighting and ventilation. They can also control energy management devices, such as programmers, thermostats, time delay relays.
The ESCxxxS are quiet versions recommended for use in residential areas. Silent operation is guaranteed over time, the impact noise during switching is reduced.

Features and Benefits

• Contactor without manual control
• Modular design
• 24 V or 230 V coil
• 25 A to 63 A contact rating
• Screw connection
• DIN Rail mountable
• RoHS compliant

Standards

Certified according to NF EN 61095 (except ESDx4x, ESDx6x, ESC241, ESC264, ESC441 and ESC464).

You may be interested in