Hager EZM100 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1 → 360000s, SPDT

RS Stock No.: 100-558Brand: HagerManufacturers Part No.: EZM100
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Hager

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

1 → 360000s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Series

EZM100

Country of Origin

Austria

Stock information temporarily unavailable.

BD 158.092

BD 158.092 Each (Exc. Vat)

BD 173.901

BD 173.901 Each (inc. VAT)

Hager EZM100 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1 → 360000s, SPDT

BD 158.092

BD 158.092 Each (Exc. Vat)

BD 173.901

BD 173.901 Each (inc. VAT)

Hager EZM100 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 1 → 360000s, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

1 → 360000s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Series

EZM100

Country of Origin

Austria