Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hager 3mm Double Bit Lock Insert

RS Stock No.: 252-2591Brand: HagerManufacturers Part No.: FL95Z
brand-logo
View all in Enclosure Locks

Technical Document

Specifications

Brand

Hager

Product Type

Double Bit Lock Insert

Insert Size

3mm

Width

3mm

Length

3mm

Material

Stainless Steel

Country of Origin

Italy

Stock information temporarily unavailable.

BD 10.813

BD 10.813 Each (Exc. Vat)

BD 11.894

BD 11.894 Each (inc. VAT)

Hager 3mm Double Bit Lock Insert

BD 10.813

BD 10.813 Each (Exc. Vat)

BD 11.894

BD 11.894 Each (inc. VAT)

Hager 3mm Double Bit Lock Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Product Type

Double Bit Lock Insert

Insert Size

3mm

Width

3mm

Length

3mm

Material

Stainless Steel

Country of Origin

Italy