Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hager 3mm Double Bit Lock Insert

RS Stock No.: 252-2595Brand: HagerManufacturers Part No.: FZ449
brand-logo
View all in Enclosure Locks

Technical Document

Specifications

Brand

Hager

Product Type

Double Bit Lock Insert

Insert Size

3mm

Width

1mm

Length

3mm

Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

BD 34.498

BD 34.498 Each (Exc. Vat)

BD 37.948

BD 37.948 Each (inc. VAT)

Hager 3mm Double Bit Lock Insert

BD 34.498

BD 34.498 Each (Exc. Vat)

BD 37.948

BD 37.948 Each (inc. VAT)

Hager 3mm Double Bit Lock Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Product Type

Double Bit Lock Insert

Insert Size

3mm

Width

1mm

Length

3mm

Material

Plastic

Country of Origin

Germany