Hager 7mm Triangular Lock Insert For Use With Vega D

RS Stock No.: 252-2599Brand: HagerManufacturers Part No.: FZ502
brand-logo
View all in Enclosure Locks

Technical Document

Specifications

Brand

Hager

Product Type

Triangular Lock Insert

Insert Size

7mm

Width

1mm

Length

7mm

Material

Steel

For Use With

Vega D

Country of Origin

Germany

Stock information temporarily unavailable.

BD 22.402

BD 22.402 Each (Exc. Vat)

BD 24.642

BD 24.642 Each (inc. VAT)

Hager 7mm Triangular Lock Insert For Use With Vega D

BD 22.402

BD 22.402 Each (Exc. Vat)

BD 24.642

BD 24.642 Each (inc. VAT)

Hager 7mm Triangular Lock Insert For Use With Vega D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Product Type

Triangular Lock Insert

Insert Size

7mm

Width

1mm

Length

7mm

Material

Steel

For Use With

Vega D

Country of Origin

Germany