Hager Grey Slotted Panel Trunking - Open Slot, W25 mm x D25mm, L2m, uPVC
RS Stock No.: 441-4790Brand: Hager
Technical Document
Specifications
Brand
HagerWidth
25 mm
Depth
25mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
uPVC
Length
2m
Slot Type
Open
Country of Origin
Germany
You may be interested in
HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot, W25 mm x D25mm, L2m, PVCBrand: HellermannTyton
BD 5.597Each (In a Pack of 24) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 8) (Exc. Vat)
Hager Grey Slotted Panel Trunking - Open Slot, W25 mm x D25mm, L2m, uPVC
8
P.O.A.
Each (In a Pack of 8) (Exc. Vat)
Hager Grey Slotted Panel Trunking - Open Slot, W25 mm x D25mm, L2m, uPVC
Stock information temporarily unavailable.
8
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot, W25 mm x D25mm, L2m, PVCBrand: HellermannTyton
BD 5.597Each (In a Pack of 24) (Exc. Vat)
Technical Document
Specifications
Brand
HagerWidth
25 mm
Depth
25mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
uPVC
Length
2m
Slot Type
Open
Country of Origin
Germany
You may be interested in
HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot, W25 mm x D25mm, L2m, PVCBrand: HellermannTyton
BD 5.597Each (In a Pack of 24) (Exc. Vat)