Technical Document
Specifications
Brand
HagerWidth
23 mm
Depth
21mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polyamide
Length
0.5m
Slot Type
Flexible
Series
Self Adhesive
Country of Origin
Germany
Product details
VK Flex
VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.
296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard
296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive
BD 15.262
BD 15.262 1 Pack of 6 (Exc. Vat)
BD 16.788
BD 16.788 1 Pack of 6 (inc. VAT)
1
BD 15.262
BD 15.262 1 Pack of 6 (Exc. Vat)
BD 16.788
BD 16.788 1 Pack of 6 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 15.262 |
10 - 49 | BD 14.778 |
50+ | BD 14.300 |
Technical Document
Specifications
Brand
HagerWidth
23 mm
Depth
21mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polyamide
Length
0.5m
Slot Type
Flexible
Series
Self Adhesive
Country of Origin
Germany
Product details
VK Flex
VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.
296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard
296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive