Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hager Self Adhesive Grey Slotted Flexible Panel Trunking - Flexible Slot, W43 mm x D45mm, L0.5m, Polyamide

RS Stock No.: 296-0257Brand: HagerManufacturers Part No.: L2242/7035
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Hager

Width

43 mm

Depth

45mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polyamide

Length

0.5m

Slot Type

Flexible

Series

Self Adhesive

Country of Origin

Germany

Product details

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive

Stock information temporarily unavailable.

BD 28.836

BD 28.836 1 Pack of 6 (Exc. Vat)

BD 31.720

BD 31.720 1 Pack of 6 (inc. VAT)

Hager Self Adhesive Grey Slotted Flexible Panel Trunking - Flexible Slot, W43 mm x D45mm, L0.5m, Polyamide

BD 28.836

BD 28.836 1 Pack of 6 (Exc. Vat)

BD 31.720

BD 31.720 1 Pack of 6 (inc. VAT)

Hager Self Adhesive Grey Slotted Flexible Panel Trunking - Flexible Slot, W43 mm x D45mm, L0.5m, Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 28.836
10 - 49BD 27.984
50+BD 27.098

Technical Document

Specifications

Brand

Hager

Width

43 mm

Depth

45mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

Grey

Material

Polyamide

Length

0.5m

Slot Type

Flexible

Series

Self Adhesive

Country of Origin

Germany

Product details

VK Flex

VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.

296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard

296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive