Hager 100 mm Scissors

RS Stock No.: 252-0189Brand: HagerManufacturers Part No.: L5561
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

Hager

Blade Length

85 mm

Overall Length

100 mm

Handle Material

Plastic

Adjustable Pivot

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 118.310

BD 118.310 Each (Exc. Vat)

BD 130.141

BD 130.141 Each (inc. VAT)

Hager 100 mm Scissors

BD 118.310

BD 118.310 Each (Exc. Vat)

BD 130.141

BD 130.141 Each (inc. VAT)

Hager 100 mm Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Blade Length

85 mm

Overall Length

100 mm

Handle Material

Plastic

Adjustable Pivot

No

Country of Origin

Germany