Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 pole type C MCB,10kA 32A

RS Stock No.: 298-4916Brand: HagerManufacturers Part No.: NC232
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount

Stock information temporarily unavailable.

P.O.A.

2 pole type C MCB,10kA 32A

P.O.A.

2 pole type C MCB,10kA 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Poles

DP

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount