3 pole type C MCB,10kA 20A
Technical Document
Specifications
Brand
HagerNumber of Poles
3P
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
DIN Rail Mount
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 3P, 20A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 67.923Each (Exc. Vat)
P.O.A.
3 pole type C MCB,10kA 20A
1
P.O.A.
3 pole type C MCB,10kA 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 3P, 20A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 67.923Each (Exc. Vat)
Technical Document
Specifications
Brand
HagerNumber of Poles
3P
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
DIN Rail Mount
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 3P, 20A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 67.923Each (Exc. Vat)