Hager Invicta NCN MCB1P, 6A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Technical Document
Specifications
Brand
HagerNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Invicta
Series
NCN
Width
68mm
Length
17.5mm
Country of Origin
France
You may be interested in

ABB System Pro M Compact S200M MCB, 1P, 6A Curve C, 253V AC, 72V DC, 10 kA Breaking CapacityBrand: ABB
BD 12.760Each (Exc. Vat)
Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 16.619Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Hager Invicta NCN MCB1P, 6A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
1
P.O.A.
Hager Invicta NCN MCB1P, 6A Curve C, 230 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

ABB System Pro M Compact S200M MCB, 1P, 6A Curve C, 253V AC, 72V DC, 10 kA Breaking CapacityBrand: ABB
BD 12.760Each (Exc. Vat)
Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 16.619Each (Exc. Vat)
Technical Document
Specifications
Brand
HagerNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Invicta
Series
NCN
Width
68mm
Length
17.5mm
Country of Origin
France
You may be interested in

ABB System Pro M Compact S200M MCB, 1P, 6A Curve C, 253V AC, 72V DC, 10 kA Breaking CapacityBrand: ABB
BD 12.760Each (Exc. Vat)
Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 16.619Each (Exc. Vat)