Technical Document
Specifications
Brand
HagerNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
NFN
Circuit Breaker Type
MCB
Length
83mm
Width
70mm
Mounting Style
DIN Rail Mount
Depth
70mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
France
Product details
Hager NFN Miniature Circuit Breakers
The Hager NFN circuit breakers protect against short circuits and overload currents.
Features and Benefits
Complies with BS EN 60898-1 and EN 60947-2
2 and 4 pole versions
Type C curve
Breaking capacity: 6 kA to 10 kA
Current rating: 0.5 A to 63 A
DIN Rail mount
Screw connection
Thermal-magnetic tripping mechanism
IP20 protection
Operating temperature -25 °C to +60 °C
BD 77.836
BD 77.836 Each (Exc. Vat)
BD 85.620
BD 85.620 Each (inc. VAT)
1
BD 77.836
BD 77.836 Each (Exc. Vat)
BD 85.620
BD 85.620 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
NFN
Circuit Breaker Type
MCB
Length
83mm
Width
70mm
Mounting Style
DIN Rail Mount
Depth
70mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
France
Product details
Hager NFN Miniature Circuit Breakers
The Hager NFN circuit breakers protect against short circuits and overload currents.
Features and Benefits
Complies with BS EN 60898-1 and EN 60947-2
2 and 4 pole versions
Type C curve
Breaking capacity: 6 kA to 10 kA
Current rating: 0.5 A to 63 A
DIN Rail mount
Screw connection
Thermal-magnetic tripping mechanism
IP20 protection
Operating temperature -25 °C to +60 °C