Technical Document
Specifications
Brand
HagerNumber of Poles
1+N
Current Rating
3A
Rated AC Voltage
240 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
NFT
Circuit Breaker Type
MCB
Length
96.1mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
85mm
Reset Actuator Type
Toggle Switch
Country of Origin
Poland
Product details
Hager NFT Circuit Breakers
The Hager NFT circuit breakers protect against short circuits and overload currents.
Features and Benefits
Complies with BS EN 60898-1 and EN 60947-2
1 and 3 pole versions
Type C curve
Breaking capacity: 6 kA to 10 kA
Current rating: 0.5 A to 63 A
DIN Rail mount
Screw connection
Thermal-magnetic tripping mechanism
IP20 protection
Operating temperature -25 °C to +60 °C
BD 51.024
BD 51.024 Each (Exc. Vat)
BD 56.126
BD 56.126 Each (inc. VAT)
1
BD 51.024
BD 51.024 Each (Exc. Vat)
BD 56.126
BD 56.126 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerNumber of Poles
1+N
Current Rating
3A
Rated AC Voltage
240 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
NFT
Circuit Breaker Type
MCB
Length
96.1mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
85mm
Reset Actuator Type
Toggle Switch
Country of Origin
Poland
Product details
Hager NFT Circuit Breakers
The Hager NFT circuit breakers protect against short circuits and overload currents.
Features and Benefits
Complies with BS EN 60898-1 and EN 60947-2
1 and 3 pole versions
Type C curve
Breaking capacity: 6 kA to 10 kA
Current rating: 0.5 A to 63 A
DIN Rail mount
Screw connection
Thermal-magnetic tripping mechanism
IP20 protection
Operating temperature -25 °C to +60 °C