Hager NFT MCB, 1+N, 40A, 240 → 400V AC, 10 kA Breaking Capacity

RS Stock No.: 144-4746Brand: HagerManufacturers Part No.: NFT740
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

1+N

Current Rating

40A

Rated AC Voltage

240 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

NFT

Circuit Breaker Type

MCB

Length

96.1mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

85mm

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Product details

Hager NFT Circuit Breakers

The Hager NFT circuit breakers protect against short circuits and overload currents.

Features and Benefits

• Complies with BS EN 60898-1 and EN 60947-2
• 1 and 3 pole versions
• Type C curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 0.5 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C

Stock information temporarily unavailable.

BD 53.378

BD 53.378 Each (Exc. Vat)

BD 58.716

BD 58.716 Each (inc. VAT)

Hager NFT MCB, 1+N, 40A, 240 → 400V AC, 10 kA Breaking Capacity

BD 53.378

BD 53.378 Each (Exc. Vat)

BD 58.716

BD 58.716 Each (inc. VAT)

Hager NFT MCB, 1+N, 40A, 240 → 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Poles

1+N

Current Rating

40A

Rated AC Voltage

240 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

NFT

Circuit Breaker Type

MCB

Length

96.1mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

85mm

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Product details

Hager NFT Circuit Breakers

The Hager NFT circuit breakers protect against short circuits and overload currents.

Features and Benefits

• Complies with BS EN 60898-1 and EN 60947-2
• 1 and 3 pole versions
• Type C curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 0.5 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C